• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Button cell CR 2025 3.0 V 5 pc(s) 165 Lithium

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3.0 V

Capacity (mAh, Ah)

165

Height

2.5 mm

(Ø)

20 mm

Weight

2.56

Content

5 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3474567 PROCELL Button cell CR 2025 3.0 V 5 pc(s) 165 Lithium

User & Safety Instructions

User & Safety Instructions 3474567 PROCELL Button cell CR 2025 3.0 V 5 pc(s) 165 Lithium

Conformity certificate

Conformity certificate 3474567 PROCELL Button cell CR 2025 3.0 V 5 pc(s) 165 Lithium

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)