• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Button cell CR 2032 3 V 5 pc(s) Lithium Procell Intense

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Procell INTENSE CR2032, 5-pack

  • Set of 5
  • Long shelf life, low self discharge
  • Temperature range -20 to +54°C

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Height

3.2 mm

(Ø)

20 mm

Temperature range

-20 to +54 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

5 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3402175 PROCELL Button cell CR 2032 3 V 5 pc(s) Lithium Procell Intense

User & Safety Instructions

User & Safety Instructions 3402175 PROCELL Button cell CR 2032 3 V 5 pc(s) Lithium Procell Intense

Description

The PROCELL Alkaline button cell offers stable power and a long durability, WAS makes them Ideal for professional applications. Range of applications: Smoke detectors, electronic door locks, surveillance cameras, flashlights and other professional devices with Hohem energy consumption.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)