• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-NE 3144 grau Ear/nose hair trimmer USB charger Grey, Black

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-NE 3144 gray LED USB-C Nose & Ear Hair Remover

  • 360° shaving head for nose and ear hair
  • This text is machine translated.

Technical specifications

Product type

Ear/nose hair trimmer

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Weight

40 g

Hair trimmer features

USB charger

Factory colour

Grey

Black

Content

1 pc(s)

Width

18 mm

Height

135 mm

Length

18 mm

Documents & Downloads

Datasheet

Datasheet 3771414 Profi-Care PC-NE 3144 grau Ear/nose hair trimmer USB charger Grey, Black

User & Safety Instructions

User & Safety Instructions 3771414 Profi-Care PC-NE 3144 grau Ear/nose hair trimmer USB charger Grey, Black

Description

This trimmer easily and safely removes tiny ear and nose hair. The deliberate low-reach design of the foil head makes sure that the remaining hairs are still able to filter the air appropriately.

Scope of delivery

  • Trimmer
  • User manual.