• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-PW 3007 FA Smart bathroom scales 330071 Digital Weight range=180 kg White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-PW3007 FA 8 in 1 glass analysis-scale

  • Memory for up to 10 different user
  • Measurement range from 5 to 180 kg in 100 g increments
  • Modern Sensor Touch operation
  • '8 in 1' on a green background; lists weight, body fat percentage, water percentage, muscle mass, bone weight, energy requirements, BMI.

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

White

Memory slots

10

Weight range

180 kg

Dim

(L x W x H) 300 x 300 x 24 mm

Body analyser functions

Body weight

BMI calculation

Calorie requirements

Bone mass

Body fat

Body water

Muscle mass

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

24 mm

Length

300 mm

Depth

30 cm

Power supply

AAA battery (3x), included

Power supply (details)

4.5 V 3 x AAA batteries (please order separately)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1665430 Profi-Care PC-PW 3007 FA Smart bathroom scales 330071 Digital Weight range=180 kg White

User & Safety Instructions

User & Safety Instructions 1665430 Profi-Care PC-PW 3007 FA Smart bathroom scales 330071 Digital Weight range=180 kg White

Warranty Terms

Warranty Terms 1665430 Profi-Care PC-PW 3007 FA Smart bathroom scales 330071 Digital Weight range=180 kg White

Description

Electronic Glass Bathroom Scale with stainless steel inserts for the analysis of weight, body fat, water, muscle mass, Bone weight, body fat, Kalorienverbrauchpro Day (BMR) as well as of the BMI value (Body Mass Index)

This text is machine translated.

Features

  • Easy-to-read, high-quality multifunction LCD-display (black/white)
  • Memory for up to 10 different user
  • Unit of measurement in kg, lb, st: lb (switchable)
  • Measurement range from 5 to 180 kg in 100 g increments
  • Modern Sensor Touch operation
  • Step-On - Automatic
  • Extra-large, high-quality and easy-care safety glass surface approx. 30 x 30 cm (W x T) (hygienic and scratch-resistant)
  • Stainless steel insert
  • Secure stand due to anti-skid base
  • Automatic switch-off increases battery life
  • Battery status indicator
  • Battery operation 3 x 1.5 V (AAA) (batteries not included in delivery

Scope of delivery

  • People Analysis Scales
  • User manual.

More interesting products

(*All information is plus legal VAT)