• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-MBG 1277 Mini oven Multifunction, Window, Fan-assisted oven, stepless thermostat

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiCook multi-oven PC-MBG 1277

  • 30 liter capacity
  • Pizza stone
  • Automatic rotary skewer

Technical specifications

Factory colour

Black

Product type

Mini oven

Kitchen appliances features

Multifunction

Window

Fan-assisted oven

stepless thermostat

1500 W

Doesn't apply

Oven capacity

30 l

Heat source

Electricity

No. of compartments

1

Max. oven temperature

230 °C

Weight

8440 g

Width

520 mm

Height

300 mm

Depth

410 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411530 Profi Cook PC-MBG 1277 Mini oven Multifunction, Window, Fan-assisted oven, stepless thermostat

Description

With a 30-liter baking room, it is the perfect choice for small households or as a powerful addition. You can obtain maximum results easily thanks to upper and lower heat as well as switchable convection. You can enjoy pizza such as Italian, prepared on the pizza stone (Ø 30 cm), or crispy chicken from the automatic skewer. The stepless temperature control from 100 °C to 230 °C, 3 insertion heights and a removable grease bowl guarantee comfortable operation and easy cleaning.
With extensive accessories – from grill grate and baking tray to turn bar tool – there are no limits to your creativity. Enjoy comfort and versatility with the ProfiCook® PC MBG 1277.

This text is machine translated.

Features

  • 4 in 1 – multi-oven with 30 liters of baking space
  • Powerful alternative to standard built-in ovens
  • Versatile combination options: Circulating air (can be activated), high and low heat (combined operation possible)
  • Automatic rotary skewer for example, crispy barbecues
  • Pizza stone (Ø 30 cm) – pleasure as the favorite Italian
  • 60 Minutes-Timer with end signal
  • Garment lighting
  • Fully variable temperature control (100 °C–230 °C)
  • 2 control lights
  • Mirrored glass front
  • High-quality aluminum handle (cool touch)
  • Double-glazed door
  • Grease and manifold support (removable)
  • 3 insertion heights for optimum baking results

Scope of delivery

  • PC-MBG 1277
  • Grate
  • Baking dish
  • Rotating spike
  • Pizza stone (Ø 30 cm)
  • Pliers for removing grate and baking tray
  • Tool for removing the rotary spear
  • Fat and manifold collection bowl
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)