• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-WKS 1321 inox Kettle Capacity: 1.7 l

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-WKS 1321 inox LED 1.7L Cordless kettle 360°

  • Stainless steel heating element

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Weight

0.89 kg

Width

139 mm

Height

260 mm

Length

217 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771416 Profi Cook PC-WKS 1321 inox Kettle Capacity: 1.7 l

Description

-Stainless steel-
-Capacity up to 1.7 liters
- Stainless steel base station with cable winding
- One-handed operation - self-closing filling opening in the lid
- Easy handling with wireless technology
Plug connection can be rotated by 360° or
- On/off switch
- Stylish 360° ambient lighting
- Hidden stainless steel heating element
- Automatic and manual shut-off
- Water level indicator
- Dry housing/overheating protection
- 220–240 V, 50/60 Hz, 1850–2200 W.

This text is machine translated.

Scope of delivery

  • User manual
  • Kettle
  • Stainless steel base station with cable winding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)