• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun WK 1500 WH Kettle BPA-free White Capacity: 1.7 l

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

BPA-free

Factory colour

White

Material

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452114 Braun WK 1500 WH Kettle BPA-free White Capacity: 1.7 l

Description

Bring fresh air into your morning - with the brand new PurShine breakfast collection. You will love this easy-to-use and stylish range of products that will help you prepare your breakfast quickly and tastefully. The 1.7-liter stainless steel kettle with our fast cooking system is Ideal for a quick cup of perfect tea – it cooks 200 ml of water in just 45 seconds! Available in black and white, the collection features brown's iconic design and brushed metal accents that embellish any kitchen.

RapidBoil system
Enjoy fast cooking with high performance. Boils 200 ml in 45 seconds.

4-way safety system
Automatic shut-off if the water level is too low, the temperature has been reached or if the kettle is removed from the base. Better stability at sloping position up to 15 degrees.

Simple filling system
The wide front opening allows easier and more direct filling from the tap.

Stainless steel kettle
Elegant and durable - the kettle is made from durable stainless steel inside and outside, WAS makes it durable and easy to clean.

This text is machine translated.

Features

  • 4 direct dial buttons
  • Sensor operating field
  • Removable brew group

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)