• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-WKS 1322 G dix Kettle Graphite Capacity: 1.7 l

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-WKS 1322 G DIX LED 1.7L Glass kettle 360°

  • Glass/stainless steel housing
  • This text is machine translated.

Technical specifications

  • 220–240 V, 50/60 Hz, 1850–2200 W.
Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Graphite

Weight

1110 g

Width

140 mm

Height

260 mm

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771411 Profi Cook PC-WKS 1322 G dix Kettle Graphite Capacity: 1.7 l

Description

Features

  • Glass/stainless steel housing
  • Capacity up to 1.7 liters
  • Stainless steel base station with cable winding
  • One-handed operation – self-closing filling opening in lid
  • Simple to use thanks to wireless technology and 360° rotatable plug connection
  • On/off switch (illuminated)
  • Concealed stainless steel heating element
  • Automatic and manual switch-off
  • Water level indicator
  • Water tank made of heat-resistant safety glass (illuminated)
  • Dry case/overheating protection
  • 220 - 240 V, 50/60 Hz, 1850 - 2200 W.

Scope of delivery

  • User manual
  • Stainless steel base station with cable winding
  • Kettle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)