
Number
Total (1 m2 = € 124.50)
€ 4.09
-39 %
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Length
100 mm
- Width
200 mm
- Dim
(L x W x H) 100 x 200 x 1 mm
- Material thickness
1 mm
- Material
Phenolic paper
- Factory colour
Brown
- Content
1 pc(s)
- Type
708 031 1020c
- Height
1 mm
Documents & Downloads
Datasheet
Datasheet 528021 Proma 708 031 1020c (L x W x H) 100 x 200 x 1 mm Phenolic paper Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 528021 Proma 708 031 1020c (L x W x H) 100 x 200 x 1 mm Phenolic paper Brown 1 pc(s)
Description
Features
- Without copper plating.






















