
Number
Total (1 m2 = € 74.92)
€ 10.99
-18 %
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Hard paper mounting plate
- (L x W x H) 300 x 400 x 2 mm
Technical specifications
- Length
300 mm
- Width
400 mm
- Dim
(L x W x H) 300 x 400 x 2 mm
- Material thickness
2 mm
- Material
Phenolic paper
- Factory colour
Brown
- Content
1 pc(s)
- Type
708 032 3040c
- Height
2 mm
- Material thickness
2 mm
Documents & Downloads
Datasheet
Datasheet 528170 Proma 708 032 3040c (L x W x H) 300 x 400 x 2 mm Phenolic paper Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 528170 Proma 708 032 3040c (L x W x H) 300 x 400 x 2 mm Phenolic paper Brown 1 pc(s)
Description
Features
- Without copper plating.






















