
Number
Total (1 m2 = € 91.50)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Hard paper mounting plate
- (L x W x H) 200 x 300 x 2 mm
Our service for you
Technical specifications
- Length
200 mm
- Width
300 mm
- Dim
(L x W x H) 200 x 300 x 2 mm
- Material thickness
2 mm
- Material
Phenolic paper
- Factory colour
Brown
- Content
1 pc(s)
- Type
708 032 2030c
- RoHS-compliant
Yes
- Height
2 mm
- Material thickness
2 mm
Documents & Downloads
Datasheet
Datasheet 528153 Proma 708 032 2030c (L x W x H) 200 x 300 x 2 mm Phenolic paper Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 528153 Proma 708 032 2030c (L x W x H) 200 x 300 x 2 mm Phenolic paper Brown 1 pc(s)
Description
Features
- Without copper plating.






















