
Number
Total (1 m2 = € 174.92)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Rademacher WR-Typ 2020-7 (L x W x H) 400 x 300 x 2 mm Aluminium Aluminium 1 pc(s)
- (L x W x H) 400 x 300 x 2 mm
- Aluminium
Technical specifications
- Length
400 mm
- Width
300 mm
- Dim
(L x W x H) 400 x 300 x 2 mm
- Material
Aluminium
- Factory colour
Aluminium
- Content
1 pc(s)
- Type
WR-Typ 2020-7
- Height
2 mm
- Wireless charging
Yes
- Material (details)
Pure aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526150 Rademacher WR-Typ 2020-7 (L x W x H) 400 x 300 x 2 mm Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526150 Rademacher WR-Typ 2020-7 (L x W x H) 400 x 300 x 2 mm Aluminium Aluminium 1 pc(s)
Description
Semi-hard pure aluminium sheet plates.























