• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProPlus 753428 Suction cup handle (L x W x H) 12 x 32 x 7.5 cm 0.004 l

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProPlus 753428 Suction cup handle (L x W x H) 12 x 32 x 7.5 cm 0.004 l

  • 100 kg horizontal capacity
  • 80 kg Vertical capacity
  • 12 cm suction plate diameter

Technical specifications

Dim

(L x W x H) 12 x 32 x 7.5 cm

Product type

Suction cup handle

Factory colour

Silver

Weight

0.6 kg

Content

1 pc(s)

Material (details)

Aluminum and rubber

Width

32 cm

Height

7.5 cm

Length

12 cm

Volume

0.004 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661162 ProPlus 753428 Suction cup handle (L x W x H) 12 x 32 x 7.5 cm 0.004 l

Description

The Alu-Saugheber is ideal for e.g. glass plates make sure to transport. The folding bracket produce a vacuum allowing you to 100 kg. Or, 80 kg. Safe transport. The vacuum suction lifter is equipped with a fast release or locking lever for each suction cup. The suction cups are made from soft special rubber and fit perfectly. The vacuum suction lifter itself is made of sturdy, break-proof aluminum. Ideally suited for all smooth materials such as glass, plastic, sheet, coated plywood boards and all other smooth surfaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 25.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)