• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap 09300165418 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 30 016 5418
Manufacturer part #
09300165418
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: EN 45545-2 Fire protection in rail vehicles
  • Protection class according to IEC 60529:IP20
  • Accessory type: Cover cap
  • Accessory description: For HAN® docking frames
  • Material accessories: Plastic
  • Design size 16 B
Packaging type

Piece

Type

09 30 016 5418

Product type

Protective cap

Manufacturer part #

09300165418

Content

1 pc(s)

Material

Plastic

Max. temperature

125 °C

Other

Other

Other

-40-125 °C

V0

FALSE

IP20

FALSE

Documents & Downloads

Datasheet

Datasheet 3005503 Protective cap 09300165418 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005503 Protective cap 09300165418 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005503 Protective cap 09300165418 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for HAN docking frame, 16 B, plastic, protection class IP20

This text is machine translated.