• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap 09300245401 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 30 024 5401
Manufacturer part #
09300245401
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace
  • Temperature limit: -40 ... +125 °C
  • Net weight: 29.35 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Protection class according to IEC 60529: IP65
  • Accessory type: Cover cap
  • Accessory description: For sleeve casing; plastic; with snap-in clips
  • Design size 24 B
  • Approvals DNV GL
  • Housing series: HAN® B
  • Material sealing: NBR
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Piece

Type

09 30 024 5401

Product type

Protective cap

Manufacturer part #

09300245401

Content

1 pc(s)

Material

Plastic

Max. temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 3005575 Protective cap 09300245401 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005575 Protective cap 09300245401 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005575 Protective cap 09300245401 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for socket casing, plastic, with snap-in clips, size 24 B, Transverse brace, material seal: NBR, protection class IP65

This text is machine translated.