MICRO-bit ratchet with 1/4" hexagonal holder from Proxxon. For tricky work and where it gets tight! For screwing in the engine compartment, under the instrument panel, on the airbag, for working on the air conditioning system, on the interior trim, on the sunroof, etc. 1/4" bit holder with magnetic insert. Distance from changeover lever to bit tip only 30 mm. Switch lever for forward and reverse operation. Release mechanism: Release the inserts by pressing a button. Forged from CRV steel, 2x nickel plated and matt chrome plated. Handle made of oil and acid-resistant TPR (Thermoplastic Rubber). With convenient hole for hanging up.
This text is machine translated.
Features
1/4" ratchet with changeover lever
Extremely slim head.
Scope of delivery
1 ratchet
Description
MICRO-bit ratchet with 1/4" hexagonal holder from Proxxon. For tricky work and where it gets tight! For screwing in the engine compartment, under the instrument panel, on the airbag, for working on the air conditioning system, on the interior trim, on the sunroof, etc. 1/4" bit holder with magnetic insert. Distance from changeover lever to bit tip only 30 mm. Switch lever for forward and reverse operation. Release mechanism: Release the inserts by pressing a button. Forged from CRV steel, 2x nickel plated and matt chrome plated. Handle made of oil and acid-resistant TPR (Thermoplastic Rubber). With convenient hole for hanging up.