• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23137 MicroSpeeder Ratcheting crowfoot wrench Spanner size (metric) 15 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO Combi-speeder PROXXON

  • Reversible left/right
  • Unparalleled in tight situations

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

15 mm

No. of teeth

72

Length

250 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

matt chrome plating

Material (details)

Shaft made from CrV steel, chrome-plated, with skin-friendly surface (satin finish)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812594 Proxxon Industrial 23137 MicroSpeeder Ratcheting crowfoot wrench Spanner size (metric) 15 mm

Description

Ideal for screwing on end faces. Also ideal for use in screwing on bolts! Unparalleled in tight situations.

Features

  • With a 72-tooth inner ring made from high-alloy special steel, drive is produced with a lever movement of just 5°
  • The torque produced is far above DIN/ ISO standards
  • Displacement of the 15° angled head is not possible.
  • Lever reversible for clockwise/counter-clockwise operation.

Scope of delivery

  • Fork/ratchet spanner

More interesting products

(*All information is plus legal VAT)