• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pry bar BlackGiant® Bar, 30cm Picard 0004690-030

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pry bar

Length

300 mm

Weight

578 g

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376198 Pry bar BlackGiant® Bar, 30cm Picard 0004690-030

Description

Perfectly formed. Extremely stable The iron with the Power-Plus.

This text is machine translated.

Features

  • Handy, especially sturdy and powerful design
  • Partially hardened and tempered
  • Forged from one piece, durable and robust
  • Wide contact surface reduces unwanted damages
  • Rough-and-tough paint prevents slipping
  • Over 55% more stroke with comparable leverage
  • Maximum lever travel through 90° design
  • Precisely ground blades simplify the penetration in narrow columns
  • With double T-profile, weight-optimized, extremely flexible and robust

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)