• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSOT1420 Mini buzzer Noise emission: 85 dB Voltage: 25 V Continuous acoustic signal 1 pc(s)

Image similar
Product type
Mini buzzer
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
25 V
Dim
(Ø x H) 14 mm x 7.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer

  • 85 dB
  • Continuous acoustic signal
  • 25 V

Technical specifications

Product type

Mini buzzer

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

25 V

Dim

(Ø x H) 14 mm x 7.7 mm

Connection

Print

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Height

7.7 mm

(Ø)

14 mm

Resonance

4 kHz

Type

PSOT1420

Documents & Downloads

Datasheet

Datasheet 1461376 PSOT1420 Mini buzzer Noise emission: 85 dB Voltage: 25 V Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461376 PSOT1420 Mini buzzer Noise emission: 85 dB Voltage: 25 V Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?