• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DCS123 Mini buzzer Noise emission: 85 dB Voltage: 3 V Continuous acoustic signal 1 pc(s)

Image similar
Product type
Mini buzzer
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
3 V
Dim
(Ø x H) 12 mm x 9.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer

  • 85 dB
  • Continuous acoustic signal
  • 3 V

Technical specifications

  • Waterproof cover
Product type

Mini buzzer

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

3 V

Dim

(Ø x H) 12 mm x 9.5 mm

Connection

Print

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Height

9.5 mm

(Ø)

12 mm

Resonance

2.3 kHz

Type

DCS123

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1461358 DCS123 Mini buzzer Noise emission: 85 dB Voltage: 3 V Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)