
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
Highlights & Details
Piezo-ceramic element
- Continuous acoustic signal
- Voltage: 30 V
- Product size (Ø): 50 mm
Our service for you
Technical specifications
- Product type
Piezoceramic element
- Impedance
500 Ω
- Fastening method
PCB
- Sound signal type
Continuous acoustic signal
- Voltage
30 V
- Dim
(Ø x H) 50 mm x 0.45 mm
- Type
Round
- Content
1 pc(s)
- Height
0.45 mm
- (Ø)
50 mm
- Resonance
3.0 kHz
- RoHS-compliant
Yes
- Type
TC-10089000
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522250 TRU COMPONENTS TC-10089000 Piezoceramic element Voltage: 30 V Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522250 TRU COMPONENTS TC-10089000 Piezoceramic element Voltage: 30 V Continuous acoustic signal 1 pc(s)
Description
Scope of delivery
- Main unit









