• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Alarm sounder Noise emission: 105 dB 15 W Voltage: 12 V DC Siren 1 pc(s)

Product type
Alarm sounder
Impedance
8 Ω
Max. load
15 W
Fastening method
Screw-fit
Sound signal type
Siren
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic siren

  • 15 W
  • 105 dB
  • Siren
  • 12 V DC

Technical specifications

Product type

Alarm sounder

Impedance

8 Ω

Max. load

15 W

Fastening method

Screw-fit

Sound signal type

Siren

Voltage

12 V DC

Noise emission

105 dB

Content

1 pc(s)

Height

132 mm

Length

150 mm

Type

TC-10475812

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2618953 TRU COMPONENTS Alarm sounder Noise emission: 105 dB 15 W Voltage: 12 V DC Siren 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618953 TRU COMPONENTS Alarm sounder Noise emission: 105 dB 15 W Voltage: 12 V DC Siren 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)