• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10302744 Piezoceramic element Voltage: 30 V 1 pc(s)

1/3
Product type
Piezoceramic element
Impedance
500 Ω
Fastening method
PCB
Voltage
30 V
Dim
(Ø x H) 27 mm x 0.45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1520 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic element

  • Flat sound transducers optionally with or without electronic control.

Our service for you

Technical specifications

Product type

Piezoceramic element

Impedance

500 Ω

Fastening method

PCB

Voltage

30 V

Dim

(Ø x H) 27 mm x 0.45 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.45 mm

(Ø)

27 mm

Resonance

4.0 kHz

RoHS-compliant

Yes

Type

FT-27T-4.0B1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2575686 TRU COMPONENTS TC-10302744 Piezoceramic element Voltage: 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2575686 TRU COMPONENTS TC-10302744 Piezoceramic element Voltage: 30 V 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)