
Number
Highlights & Details
Piezo signaller
- 95 dB
- Continuous acoustic signal
- 12 V DC
Technical specifications
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 14 mm
- (Ø)
30 mm
- Height
14 mm
- Width
47 mm
- Connection
Open end cable
- Fastening method
Screw-fit
- Type
Round
- Sound signal type
Continuous acoustic signal
- Type
TC-10475820
- Noise emission
95 dB
- Resonance
3.3 kHz
- RoHS-compliant
Yes
- Voltage
12 V DC
- Plastic free packaging
Plastic-free packaging
- Product type
Piezo buzzer
Documents & Downloads
Datasheet
Datasheet 2618955 TRU COMPONENTS TC-10475820 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618955 TRU COMPONENTS TC-10475820 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)


