• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSG28 Mini buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

Image similar
Product type
Mini buzzer
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
12 V DC
Dim
(Ø x H) 28 mm x 25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer

  • 95 dB
  • Continuous acoustic signal
  • 12 V DC

Technical specifications

Product type

Mini buzzer

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

12 V DC

Dim

(Ø x H) 28 mm x 25 mm

Connection

Open end cable

Type

Round

Noise emission

95 dB

Content

1 pc(s)

Height

25 mm

(Ø)

28 mm

Resonance

3.5 kHz

Type

PSG28

Documents & Downloads

Datasheet

Datasheet 1461373 PSG28 Mini buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461373 PSG28 Mini buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)