• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 04G01C01X01A Microswitch 04G01C01X01A 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 3.59
-22 %
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

27.8 mm

Width

10.3 mm

Height

15.9 mm

Electrical lifespan

50000 cycles

Content

1 pc(s)

Dim

(L x W x H) 27.8 x 10.3 x 15.9 mm

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

04G01C01X01A

Documents & Downloads

Datasheet

Datasheet 1414440 PTR Hartmann 04G01C01X01A Microswitch 04G01C01X01A 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Information

Information 1414440 PTR Hartmann 04G01C01X01A Microswitch 04G01C01X01A 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)