Image similar
Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Lever
1 change-over
1 x On/(On)
250 V AC
16 A
27.8 mm
10.3 mm
15.9 mm
50000 cycles
1 pc(s)
(L x W x H) 27.8 x 10.3 x 15.9 mm
Yes
4 A
04G01C06B01A
Datasheet 1414442 PTR Hartmann 04G01C06B01A Microswitch 04G01C06B01A 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
Information 1414442 PTR Hartmann 04G01C06B01A Microswitch 04G01C06B01A 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)