• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 53191071321E Print terminal 0.5 mm² Number of pins 7 Orange 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
2.54 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

AKZ3191/7-2.54-ORANGE

Product type

Print terminal

CS

2.54 mm

Pins per row

7

Number of pins

7

Connection

Spring-loaded heavy duty connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

1.0 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Copper alloy

Enclosure material

PA 6.6

Factory colour

Orange

Manufacturer part #

53191071321E

Content

1 pc(s)

Length

19.78 mm

Documents & Downloads

Datasheet

Datasheet 3589895 PTR Hartmann 53191071321E Print terminal 0.5 mm² Number of pins 7 Orange 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3589895 PTR Hartmann 53191071321E Print terminal 0.5 mm² Number of pins 7 Orange 1 pc(s) Piece