• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 11 Contact spacing: 5.08 mm 50950117022D 1 pc(s)

1/2
Image similar
Product type
PCB connector
CS
5.08 mm
Total number of pins
11
Content
1 pc(s)
Manufacturer part #
50950117022D
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

PCB connector

CS

5.08 mm

Total number of pins

11

Content

1 pc(s)

Manufacturer part #

50950117022D

Factory colour

Green

RoHS-compliant

Yes

Type

AKZS950/11F-5.08-GRÜN

Documents & Downloads

Datasheet

Datasheet 3590250 PTR Hartmann PCB connector Total number of pins 11 Contact spacing: 5.08 mm 50950117022D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3590250 PTR Hartmann PCB connector Total number of pins 11 Contact spacing: 5.08 mm 50950117022D 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?