• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 5.08 mm 50950097021D 1 pc(s) Piece

1/2
Image similar
Product type
PCB connector
CS
5.08 mm
Total number of pins
9
Packaging type
Piece
Features
encodable
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Piece

Product type

PCB connector

Features

encodable

CS

5.08 mm

Total number of pins

9

Content

1 pc(s)

Stripping length (max.)

6 mm

Connection

Screw terminal

Case material

PA 6.6

Manufacturer part #

50950097021D

Factory colour

Green

Contact material

Copper alloy

Length

47.24 mm

max. cross section

4 mm²

Min. cross section

0.2 mm²

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

AKZS950/9G-5.08-GRÜN

Documents & Downloads

Datasheet

Datasheet 3590242 PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 5.08 mm 50950097021D 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590242 PTR Hartmann PCB connector Total number of pins 9 Contact spacing: 5.08 mm 50950097021D 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?