
Highlights & Details
Vertical multi-pin connector - series STL(Z)1550-V
- Pitch 3.5 mm
Our service for you
Technical specifications
- Matching with: AK(Z)1550
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STL(Z)1550
- Features
closed
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
18.90 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.00 x 18.90 x 12.60 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
STL1550/5G-3.5-V
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.60 mm
- Length
7.00 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STL1550/5G-3.5-V
- Material (details)
PA, UL94V-0
- Type
Pin-header vertical
- Nominal voltage (details)
160 V
- Nominal current (details)
9 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 729884 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 5 Contact spacing: 3.50 mm STL1550/5G-3.5-V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 729884 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 5 Contact spacing: 3.50 mm STL1550/5G-3.5-V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 3.10*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























