
Highlights & Details
Horizontal header – series STL(Z)950-H
- RM 5.0 mm
Our service for you
Technical specifications
- Suitable counterpart: AK(Z)950
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STL(Z)950
- Features
closed
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Width
41.20 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 11.90 x 41.20 x 12.00 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
50950085001D
- Factory colour
Green
- Industrial packaging
No
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
12.00 mm
- Length
11.90 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
STL950/8G-5.0-H
- Material (details)
PA, UL94 V-0
- Type
Horizontal, plug-in direction of AK(Z) from the side.
- Nominal voltage (details)
VDE/UL: 250 V/300 V
- Nominal current (details)
12 A/15 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731882 PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 8 Contact spacing: 5 mm 50950085001D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731882 PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 8 Contact spacing: 5 mm 50950085001D 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 4.79*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























