Image similar


Pin housing PCB
Plug, horizontal mount
1
wire-to-board
STLZ950
closed
5.08 mm
2
2
19.00 mm
10 A
10 A
1 pc(s)
(L x W x H) 12.00 x 19.00 x 12.16 mm
PA 6.6
50950029021F
Green
No
Copper alloy
Tin plated
Tin plated
300 V
12.16 mm
12.00 mm
Yes
Parallel (to the PCB)
+105 °C
-30 °C
STLZ950/2-5.08-H
Datasheet 567693 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 2 Contact spacing: 5.08 mm 50950029021F 1 pc(s)