• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51350105031E 1 pc(s) Piece

1/2
Image similar
Product type
Pin strip (standard)
CS
3.5 mm
Total number of pins
10
Packaging type
Piece
Features
for THR soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin strip (standard)

Features

for THR soldering

CS

3.5 mm

Pins per row

10

Total number of pins

10

Content

1 pc(s)

Connection

THR

Case material

LCP

Manufacturer part #

51350105031E

Factory colour

Black

Contact material

Brass

Connector contact surface

Brass

Length

35.00 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STL1350/10-3.5-V-P3.5-BK-HT

Documents & Downloads

Datasheet

Datasheet 3590405 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51350105031E 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590405 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.5 mm 51350105031E 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?