• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 3.5 mm 51350115010D 1 pc(s)

1/2
Image similar
Product type
Pin strip (standard)
CS
3.5 mm
Total number of pins
11
Content
1 pc(s)
Manufacturer part #
51350115010D
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

Pin strip (standard)

CS

3.5 mm

Total number of pins

11

Content

1 pc(s)

Manufacturer part #

51350115010D

Factory colour

Black

RoHS-compliant

Yes

Type

STL1350/11-3.5-H-SCHWARZ

Documents & Downloads

Datasheet

Datasheet 3590421 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 3.5 mm 51350115010D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3590421 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 3.5 mm 51350115010D 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?