• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 10 mm 50132115051D 1 pc(s) Piece

1/2
Image similar
Product type
Pin strip (standard)
CS
10 mm
Total number of pins
11
Packaging type
Piece
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin strip (standard)

CS

10 mm

Total number of pins

11

Content

1 pc(s)

Case material

LCP

Manufacturer part #

50132115051D

Factory colour

Black

Contact material

Brass

Board contact surface

Brass

Connector contact surface

Brass

Length

105.00 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STL132/11-10.0-V-SCHWARZ-HT

Documents & Downloads

Datasheet

Datasheet 3591085 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 10 mm 50132115051D 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591085 PTR Hartmann Pin strip (standard) Total number of pins 11 Contact spacing: 10 mm 50132115051D 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?