• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 7 Contact spacing: 10 mm 50132075021E 1 pc(s)

1/2
Image similar
Product type
Pin strip (standard)
CS
10 mm
Total number of pins
7
Content
1 pc(s)
Case material
PA 6.6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Product type

Pin strip (standard)

CS

10 mm

Total number of pins

7

Content

1 pc(s)

Case material

PA 6.6

Manufacturer part #

50132075021E

Factory colour

Black

Contact material

Brass

Length

65.00 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STL132/7-10.0-V-SCHWARZ

Documents & Downloads

Datasheet

Datasheet 3591075 PTR Hartmann Pin strip (standard) Total number of pins 7 Contact spacing: 10 mm 50132075021E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3591075 PTR Hartmann Pin strip (standard) Total number of pins 7 Contact spacing: 10 mm 50132075021E 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?