
Highlights & Details
Plug-in screw terminal with lift principle, AK(Z)1550
- Pitch 3.81 mm
Technical specifications
- Suitable counterpart: STL (Z) 1550.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK(Z)1550
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
38.10 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 38.10 x 15.50 mm
- Connection
Screw terminal
Plug
- Case material
PA 6.6
- Manufacturer part #
51550100025D
- Factory colour
Green
- Industrial packaging
No
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.50 mm
- Length
11.10 mm
- max. cross section
1.50 mm²
- Min. cross section
0.14 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AKZ1550/10-3.81
- Material (details)
PA, UL94V-0
- Nominal voltage (details)
VDE/UL: 160 V/300 V
- Nominal current (details)
9 A/8 A
- Cross section
Up to 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731966 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 10 Contact spacing: 3.81 mm 51550100025D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731966 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 10 Contact spacing: 3.81 mm 51550100025D 1 pc(s)
Conformity certificate
Conformity certificate 731966 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 10 Contact spacing: 3.81 mm 51550100025D 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 2.50*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























