1/2
Image similar


Socket housing cable
Plug, straight
1
wire-to-board
AK(Z)950
+ lifter
5 mm
10
10
50.00 mm
15 A
15 A
1 pc(s)
12
22
6.00 mm
(L x W x H) 15.00 x 50.00 x 17.30 mm
Screw terminal
Plug
PA 6.6
50950100001D
Green
No
Copper alloy
Tin plated
300 V
17.30 mm
15.00 mm
4.00 mm²
0.20 mm²
Yes
+105 °C
-30 °C
AK950/10-5.0
PA, UL94 V-0
VDE/UL: 250 V/300 V V
12 A/15 A
till 2.5 mm²
-
Datasheet 731551 PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 10 Contact spacing: 5 mm 50950100001D 1 pc(s)
User & Safety Instructions 731551 PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 10 Contact spacing: 5 mm 50950100001D 1 pc(s)