
Highlights & Details
AK(Z)950 plug-in screw terminal with lift principle
- Pitch 5.0 mm
Technical specifications
- Suitable counterpart: STL(Z)950
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK(Z)950
- Features
+ lifter
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
20.00 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
22
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 15.00 x 20.00 x 17.30 mm
- Connection
Screw terminal
Plug
- Case material
PA 6.6
- Manufacturer part #
50950040001F
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
17.30 mm
- Length
15.00 mm
- max. cross section
4.00 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AK950/4-5.0
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V V
- Nominal current (details)
12 A/15 A
- Cross section
till 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731479 PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 4 Contact spacing: 5 mm 50950040001F 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 3.04*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























