1/2
Image similar


Socket housing cable
Socket, straight
1
wire-to-board
AK130
5 mm
10
10
50.00 mm
8 A
8 A
1 pc(s)
12
22
6.00 mm
(L x W x H) 10.80 x 50.00 x 13.50 mm
Screw terminal
Plug
Perpendicular (to the PCB)
PA 6.6
50130100001E
Grey
No
Cathode copper
Tin plated
300 V
13.50 mm
10.80 mm
2.50 mm²
0.14 mm²
Yes
Parallel (to the PCB)
+105 °C
-30 °C
AK130/10-5.0
PA, UL94 V-0
VDE/UL: 250 V/300 V V
8 A/ 8 A
up to 1.5 mm²
-
Datasheet 732100 PTR Hartmann Socket housing cable AK130 Total number of pins 10 Contact spacing: 5 mm 50130100001E 1 pc(s)
User & Safety Instructions 732100 PTR Hartmann Socket housing cable AK130 Total number of pins 10 Contact spacing: 5 mm 50130100001E 1 pc(s)