1/2
Image similar


Socket housing cable
Socket, straight
1
wire-to-board
AKZ960
7.62 mm
5
5
36.10 mm
15 A
15 A
1 pc(s)
12
22
6 mm
(L x W x H) 15.00 x 36.10 x 17.30 mm
Screw terminal
Plug
PA 6.6
50960050021E
Green
No
Copper alloy
Tin plated
300 V
17.30 mm
15.00 mm
4.00 mm²
0.20 mm²
Yes
+105 °C
-30 °C
AKZ960/5-7.62
PA, UL94 V-0
Screw terminal, pluggable
6 mm
400 V
12 A
Up to 2.5 mm²
-
Datasheet 731763 PTR Hartmann Socket housing cable AKZ960 Total number of pins 5 Contact spacing: 7.62 mm 50960050021E 1 pc(s)
User & Safety Instructions 731763 PTR Hartmann Socket housing cable AKZ960 Total number of pins 5 Contact spacing: 7.62 mm 50960050021E 1 pc(s)