• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pudenz CF 8 100A 15508926101

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polsicherung CF8

  • Easy construction

Technical specifications

  • Nominal voltage up to 58 V
  • Voltage drop 80 mV
  • Test line 25 mm²
  • Switching capacity 2 kA
  • Insulation Ceramic C221
Product type

Bolt down fuse

Length

11.5 mm

Width

20 mm

Height

23.5 mm

Type

100 A

Dim

(L x W x H) 11.5 x 20 x 23.5 mm

Documents & Downloads

Datasheet

Datasheet 1457287 Pudenz CF 8 100A 15508926101

User & Safety Instructions

User & Safety Instructions 1457287 Pudenz CF 8 100A 15508926101

Description

Main fuse for attachment to the terminal at the battery. With transparent cover for visual inspection melting elements.

Hints

Please order Isoliermutter separately. This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.