• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pudenz CF 8 250A 15508926251 Bolt down fuse

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polsicherung CF8

  • Easy construction

Technical specifications

  • Nominal voltage up to 58 V
  • Voltage drop 70 mV
  • Test line 25 mm²
  • Switching capacity 2 kA
  • Insulation Ceramic C221
Product type

Bolt down fuse

Length

11.5 mm

Width

20 mm

Height

23.5 mm

Material

Ceramic

Type

250 A

Dim

(L x W x H) 11.5 x 20 x 23.5 mm

Documents & Downloads

Datasheet

Datasheet 1457290 Pudenz CF 8 250A 15508926251 Bolt down fuse

User & Safety Instructions

User & Safety Instructions 1457290 Pudenz CF 8 250A 15508926251 Bolt down fuse

Description

Main fuse for attachment to the terminal at the battery. With transparent cover for visual inspection melting elements.

Hints

Please order Isoliermutter separately. This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.