• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pudenz Isoliermutter CF8 2550808001 Insulator nut

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isoliermutter for Polsicherungen CF8

  • Hex nut M8
  • thermoplastic

Technical specifications

  • Nominal current up to 300 A
  • Nominal voltage up to 58 V
  • Starting torque 12 Nm
Product type

Insulator nut

Height

20 mm

(Ø)

25 mm

Dim

(Ø x H) 25 mm x 20 mm

Documents & Downloads

Datasheet

Datasheet 1457285 Pudenz Isoliermutter CF8 2550808001 Insulator nut

User & Safety Instructions

User & Safety Instructions 1457285 Pudenz Isoliermutter CF8 2550808001 Insulator nut

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)