There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Rail mounted PSU (DIN)
100 V
AC 100-240V (-15%/+10%)
240 V
26.7 A
26.7 A
960 W
Adjustable
1
36 V DC
1 x
Screw terminal
(L x W x H) 127 x 125 x 124 mm
1900 g
43 V DC
36 V DC
+70 °C
+60 °C
-25 °C
-25 °C
QS40.361
1 pc(s)
300.000 h
Adjustable voltage output
ATEX certificate
125 mm
124 mm
127 mm
+70 °C
-25 °C
QS40.361
94.6 %
yes
User & Safety Instructions 2189092 PULS QS40.361 Rail mounted PSU (DIN) 36 V DC 26.7 A 960 W No. of outputs:1 x Content 1 pc(s)