
Highlights & Details
Rail power supply
- Compact width: Only 79 mm
- Efficiency level 97.1 % at 48 V, 20 A
- Power loss when idle 3.6 W.
- Durable bonus power 1152 W (at up to +45 °C)
- Dynamic Bonus Power Management: 1920 W for up to 15 seconds (up to 40 °C, see section Dynamic Bonus Power Management)
- Enhanced HiccupPLUS: Protects connected systems and the power supply against overload
- DC-output via remote control ON and OFF switchable
- AC-OK- and DC-OK-Relay contacts
- Active Current-Share-Bus: For a constant output voltage in parallel operation
- Adjustable output voltage: Can be adjusted in six stages
- LED status bar: For visual monitoring of output power
- This text is machine translated.
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
323 V AC
323 V AC
323 V AC
- Output voltage
48 V DC
- Inputs
3-phase alternating current
- Input voltage
3 x 323-550 V AC
- Input voltage (max.)
550 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 136 x 79 x 124 mm
- Weight
1100 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
45 °C
- Manufacturer part #
TP960.484
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
79 mm
- Height
124 mm
- Length
136 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Type
TP960.484
- Consumption (standby)
3.6 W
- Efficiency
97.2 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787713 PULS TP960.484 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787713 PULS TP960.484 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3787713 PULS TP960.484 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)






















