• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV Connector Hand Tools TC-12195660 Blue TRU COMPONENTS Content: 2 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

170 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 14 g per piece
Type

TC-12195660

Product type

Installation tool

Factory colour

Blue

Case material

Polycarbonate

Manufacturer part #

TC-12195660

Content

2 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048915 PV Connector Hand Tools TC-12195660 Blue TRU COMPONENTS Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3048915 PV Connector Hand Tools TC-12195660 Blue TRU COMPONENTS Content: 2 pc(s)

Description

Scope of delivery

  • 2x Wrench

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)