• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV Solar connector, Male and female set, IP67 TC-13805728 Black TRU COMPONENTS Content: 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1382 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC-13805728

Product type

Connector set

Total no. of pins

2

IP67

Factory colour

Black

Connector cross section

2.5 mm² / 4.0 mm² / 6.0 mm²

Rated voltage

1000 V DC

Test current

30 A

Manufacturer part #

TC-13805728

Content

2 pc(s)

Contact material

Copper tin plated (ASTM B-152)

Number of pins

2

RoHS-compliant

Yes

Seal

Plastic injection-molded

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451432 PV Solar connector, Male and female set, IP67 TC-13805728 Black TRU COMPONENTS Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3451432 PV Solar connector, Male and female set, IP67 TC-13805728 Black TRU COMPONENTS Content: 2 pc(s)

Description

Scope of delivery

  • Male connector
  • Female connector

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)