• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Torque wrench 32.0065 Set 32.0065 Stäubli Content: 1 Set

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Range 3 - 6 Nm
  • Accuracy 6% (EN ISO 6789)
  • Scale: Numerical scale for torque values
Type

32.0065

Manufacturer part #

32.0065

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045926 Torque wrench 32.0065 Set 32.0065 Stäubli Content: 1 Set

Description

Features

  • Adjustable torque tool set with special design: Easy insertion, simple removal, universal grip and one-handed operation
  • For manual installation of original MC4 and MC4-Evo 2
  • Equipped with a special multi-component pistol grip which lies securely and comfortably in the hand and enables a high force transmission
  • This text is machine translated.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)